TE Connectivity 5-1814984-0 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 ? 2GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1814984-0 to view detailed technical specifications.
No datasheet is available for this part.