17-position shrouded header with 2.54mm pitch, designed for surface mount (SMD/SMT) applications. Features male pin contacts with square shape and brass material, plated with gold and tin for optimal conductivity. Offers vertical orientation and a 6.68mm height, with a black polymer housing and insulation. Compliant with ELV and RoHS standards, boasting a UL94 V-0 flammability rating and operating temperature range of -65°C to 105°C.
TE Connectivity 5-1825574-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.68mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 45.72mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1825574-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.