
16-position, single-row shrouded header with 2.54mm pitch for surface mount applications. Features tin-plated brass male pin contacts with gold and matte plating, a polymer insulation material, and a black housing. Designed for vertical top entry with mating alignment and PCB mount retention, operating between -65°C and 105°C. Compliant with ELV and RoHS standards, exhibiting UL94 V-0 flammability rating.
TE Connectivity 5-1825574-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.68mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 43.21mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1825574-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.