TE Connectivity 5-1871566-0 technical specifications.
| Contact Plating | Gold |
| Depth | 2.35mm |
| Length | 12.05mm |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1871566-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.