10-position, 10-contact straight cable mount circular connector featuring a solder cup termination and gold-plated bronze contacts. This wire-to-panel connector offers a 3A current rating and 2500 cycle durability, with a PPSU housing and insulation material. Operating temperature range spans from -58°C to 338°C, and the connector is RoHS and ELV compliant with a UL94 V-0 flammability rating. Designed for medical applications, it supports mating alignment and retention, with a maximum wire/cable diameter of 3.9mm.
TE Connectivity 5-1877848-4 technical specifications.
| Assembly Length | 35.15mm |
| Connector System | Wire-to-Panel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Durability | 2500Cycles |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PPSU |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -58°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Medical CPC |
| Shell Material | PPSU |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Diameter | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1877848-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.