Res Thin Film 0402 2.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity 5-1879208-9 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879208-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.