
This 62kΩ resistor is a surface mount device with a maximum power dissipation of 5W. It features a flame retardant coating and is available in a package quantity of 500. The resistor is RoHS compliant and has a tolerance of 5%. It measures 0.28 inch in height, 0.531 inch in length, and 0.287 inch in width. Operating temperatures range from -80°C to 280°C.
TE Connectivity 5-1879234-1 technical specifications.
| Package/Case | SMD/SMT |
| Features | Flame Retardant Coating |
| Height | 0.28inch |
| Length | 0.531inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 62kR |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Tolerance | 5% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879234-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.