TE Connectivity 5-1879663-6 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Lead Length | 30mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 402R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879663-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.