TE Connectivity 5-1879663-9 technical specifications.
| Package/Case | Axial |
| Lead Length | 30mm |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 432R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1879663-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.