TE Connectivity 5-192013-4 technical specifications.
| Package/Case | SIL |
| Color | Red |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAIA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-192013-4 to view detailed technical specifications.
No datasheet is available for this part.