TE Connectivity 5-1933431-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1933431-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.