2-position shrouded header, right-angle, side-entry, through-hole mount with a 5mm pitch. Features brass contacts with tin plating (1.3um thickness) and a tin mating finish. Constructed with Nylon insulation, offering a natural color and UL94 V-2 flammability rating. Operates within a temperature range of -40°C to 221°C. Supplied in tray packaging with 208 units per package.
TE Connectivity 5-1969352-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Flammability Rating | UL94 V-2 |
| Height | 14.9mm |
| Insulation Material | Nylon |
| Length | 12.3mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Plating | Tin |
| Plating Thickness | 1.3um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1969352-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.