3-position, 1-row wire-to-wire connector housing for crimp termination. Features a 6mm pitch, 14.95mm height, and a natural nylon construction with a grey housing color. Rated for 600V, with a maximum operating temperature of 150°C and a minimum of -55°C. Compliant with UL, ELV, and RoHS standards, and boasts a UL94 V-0 flammability rating. Designed for cable mounting with a free-hanging configuration.
TE Connectivity 5-1971771-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.95mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971771-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.