6-position wire-to-wire connector housing for crimp termination, featuring a 6mm pitch and 2 rows. Designed for automotive power applications, this free-hanging housing operates within a -55°C to 150°C temperature range and boasts a 600V voltage rating. Constructed from UL94 V-0 rated, halogen-free, and lead-free materials, it offers robust performance and compliance with UL, ELV, and RoHS standards.
TE Connectivity 5-1971774-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 23.05mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1400 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971774-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.