10-position wire housing for wire-to-wire connections, featuring a 6mm pitch and 23.05mm height. Designed for crimp termination of tab contacts, this free-hanging connector operates within a -55°C to 150°C temperature range and boasts a 600V voltage rating. Compliant with UL, RoHS, ELV, and Halogen Free standards, the housing is UL94 V-0 flammability rated and made from lead-free materials.
TE Connectivity 5-1971774-5 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 23.05mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 900 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971774-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.