Eight-position, two-row wire-to-wire connector housing designed for panel mounting with a 6mm pitch. Features a 20A current rating and 600V voltage rating, suitable for power circuit applications. Constructed with a copper alloy contact material and tin plating, the housing is grey, halogen-free, lead-free, and UL94 V-0 flammability rated. Operating temperature range is -55°C to 150°C, with UL approval.
TE Connectivity 5-1971775-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 23.05mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Panel Thickness | 2mm |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971775-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
