8-position, 1-row, vertical header power connector with 5mm pitch. Features male, straight tab contacts made of tin-plated copper alloy, designed for solder termination with a 3.5mm tail length. Rated for 2A current and operates within a -40°C to 248°C temperature range. Housing is natural colored Nylon, UL94 V-0 flammability rated, and mounts vertically through-hole on a PCB.
TE Connectivity 5-1971845-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 42.3mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 45 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | RAST 5 |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971845-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.