9-position wire-to-wire connector housing featuring a 6mm pitch and 3-row configuration. Designed for crimp termination, this free-hanging housing accepts female blade socket contacts made from tin-plated copper alloy. Rated for 600V AC/DC and 20A current, it operates within a temperature range of -55°C to 150°C. The light gray, halogen-free, lead-free housing boasts UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 5-1971876-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 1300 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971876-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.