12-position wire housing for automotive power applications, featuring a 6mm pitch and 3 rows. This free-hanging, wire-to-wire connector system utilizes female blade socket contacts made of tin-plated copper alloy, rated for 20A and 600V AC/DC. Constructed from UL94 V-0 rated, halogen-free, lead-free, and RoHS-compliant grey plastic, it operates within a temperature range of -55°C to 150°C.
TE Connectivity 5-1971876-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971876-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.