15-position wire-to-wire connector housing featuring a 6mm pitch and free-hanging cable mount. Designed for power applications, it accepts female blade socket contacts with a 20A current rating and 600V voltage rating. Constructed from UL94 V-0 rated, halogen-free, and lead-free grey housing with a copper alloy contact material plated in tin. Operating temperature range is -55°C to 150°C, with UL approval and RoHS compliance.
TE Connectivity 5-1971876-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Package Quantity | 850 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1971876-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.