TE Connectivity 5-1977149-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | AMPMODU MOD IV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1977149-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.