TE Connectivity 5-202275-4 technical specifications.
| Package/Case | Module |
| Color | Natural |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Shell Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-202275-4 to view detailed technical specifications.
No datasheet is available for this part.