
TE Connectivity 5-202279-4 technical specifications.
| Package/Case | Module |
| Contact Material | Steel |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Shell Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202279-4 to view detailed technical specifications.
No datasheet is available for this part.
