
TE Connectivity 5-202283-4 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Gender | Male |
| Height | 3.156inch |
| Lead Free | Not Applicable |
| Length | 1.416inch |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Width | 1.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202283-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.