
This module connector is made of aluminium and has a height of 1.416inch, length of 1.01inch, and width of 1.421inch. It is compliant with ELV standards and is packaged in bulk. The module is RoHS compliant and has a package quantity of one.
TE Connectivity 5-202680-3 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Gender | Male |
| Height | 1.416inch |
| Lead Free | Not Applicable |
| Length | 1.01inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Width | 1.421inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202680-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
