TE Connectivity 5-202681-2 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Gender | Female |
| Height | 1.509inch |
| Lead Free | Not Applicable |
| Length | 1.01inch |
| Material | Aluminium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Width | 1.421inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202681-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.