TE Connectivity 5-202681-3 technical specifications.
| Package/Case | Module |
| Contact Gender | Female |
| Contact Plating | Zinc |
| ELV | Compliant |
| Gender | Female |
| Height | 1.103inch |
| Lead Free | Not Applicable |
| Length | 1.01inch |
| Material | Aluminium |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Width | 1.421inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-202681-3 to view detailed technical specifications.
No datasheet is available for this part.