
TE Connectivity 5-203738-3 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-203738-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.