
TE Connectivity 5-2040175-1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2040175-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
