TE Connectivity 5-205162-4 technical specifications.
| Contact Style | Crimp |
| ELV | Compliant |
| Gender | Male |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Tin, Bright |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-205162-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.