259-position vertical backplane connector featuring a press-fit termination and through-hole mounting. This connector offers a 1.5A contact current rating with gold, matte, and tin plating on a copper alloy contact material. Designed for high-density applications, it supports a 28mm stack height and operates within a temperature range of -67°C to 185°C. The UL94 V-0 rated black housing ensures robust performance, with impedance specified at 100 Ohms.
TE Connectivity 5-2057361-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.176457inch |
| Housing Color | Black |
| Impedance | 100R |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 259 |
| Number of Pairs | 80 |
| Number of Positions | 259 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 28mm |
| Stackable | Yes |
| Tail Length | 0.0578inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2057361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.