
Vertical, through-hole, press-fit header with 199 positions, including 6 power positions, and 32 pairs. Features a 1.5A contact current rating, copper alloy contacts with matte tin plating, and 100 Ohm impedance. Offers a stack height of 28mm and a maximum operating temperature of 185°C. Housing is black, UL94 V-0 flammability rated, and includes PCB mount retention.
TE Connectivity 5-2057471-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.176457inch |
| Housing Color | Black |
| Impedance | 100R |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 193 |
| Number of Pairs | 32 |
| Number of Positions | 199 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 28mm |
| Stackable | Yes |
| Tail Length | 0.0578inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2057471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.