TE Connectivity 5-207596-9 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-207596-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.