36-position, 3-row female D-Subminiature connector with straight, free-hanging, through-hole mounting. Features signal and coax/power contacts with tin plating and a 1A current rating. Operates within a -55°C to 105°C temperature range and has a 500V voltage rating. Steel shell with zinc plating, glass dielectric, and crimp termination.
TE Connectivity 5-208550-1 technical specifications.
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 1A |
| Depth | 16.68mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 61.11mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole, Panel |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.