
24-position, 2-row female D-Subminiature connector with straight orientation. Features signal and power contacts with tin plating and a 1A current rating. Housing is steel with zinc plating, and the dielectric is glass. Designed for free-hanging mounting with crimp termination, operating between -55°C and 105°C, and rated for 500V.
TE Connectivity 5-208552-1 technical specifications.
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 1A |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
