TE Connectivity 5-208552-4 technical specifications.
| Contact Type | Signal and Coax or Power |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208552-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.