
TE Connectivity 5-208598-2 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 125 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 600 |
| Shell Size | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.