TE Connectivity 5-208742-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Chromate |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208742-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.