TE Connectivity 5-208743-4 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208743-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.