TE Connectivity 5-208744-2 technical specifications.
| Color | Blue |
| Contact Type | Signal and Coax or Power |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Chromate |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208744-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.