
16-position, 2-row D-subminiature plug connector with straight orientation. Features signal and coax or power contact types, a steel shell with zinc plating, and a glass dielectric. Rated for 600V AC, operating temperature range of -55°C to 125°C, and supports wire gauges from 8AWG to 18AWG. This free-hanging connector has a black housing and is RoHS compliant.
TE Connectivity 5-208810-1 technical specifications.
| Color | Black |
| Contact Type | Signal and Coax or Power |
| Depth | 16.35mm |
| Dielectric Material | Glass |
| Gender | Male |
| Housing Color | Black |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208810-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.