
TE Connectivity 5-208868-1 technical specifications.
| Color | Black |
| Contact Material | COPPER NICKEL ALLOY |
| Contact Plating | Gold |
| Contact Post Length | 6.99mm |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208868-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.