
44-contact, female D-subminiature connector, receptacle style, with straight, vertical PCB mounting orientation. Features copper, lead contacts with gold plating and a 6.99mm contact post length. Operates within a temperature range of -55°C to 125°C, with a 2.28mm pitch and 3 rows. Steel shell material, zinc plating, and solder termination. RoHS compliant.
TE Connectivity 5-208874-1 technical specifications.
| Contact Material | Copper, Lead |
| Contact Plating | Gold |
| Contact Post Length | 6.99mm |
| Depth | 12.54mm |
| ELV | Compliant |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.28mm |
| Plating | Zinc |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208874-1 to view detailed technical specifications.
No datasheet is available for this part.