
TE Connectivity 5-208875-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 6.99mm |
| Contact Type | Signal |
| Depth | 12.54mm |
| ELV | Compliant |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| PCB Mounting Orientation | Vertical |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-208875-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.