Vertical backplane connector featuring 193 signal contacts and 6 power positions. Offers press-fit and through-hole mounting with a 0.058-inch tail length. Contact material is copper alloy with gold, matte, and tin plating. Operating temperature range is -67°C to 185°C. Housing is white, UL94 V-0 rated, and RoHS compliant.
TE Connectivity 5-2110901-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.49mm |
| Housing Color | White |
| Impedance | 100R |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 193 |
| Number of Pairs | 32 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-2110901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.