TE Connectivity 5-211111-4 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-211111-4 to view detailed technical specifications.
No datasheet is available for this part.