
Female D-Subminiature connector, shell size 3, featuring 5 positions and 1 row. Straight, free-hanging, cable mount orientation with solder termination. Constructed with a steel shell and glass dielectric, this blue connector supports coax or power contact styles. Operating temperature range from -50°C to 125°C, it is RoHS and ELV compliant, and lead-free.
TE Connectivity 5-212059-1 technical specifications.
| Color | Blue |
| Contact Style | Power |
| Contact Type | Coax or Power |
| Depth | 14.78mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.