
TE Connectivity 5-212498-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Style | Power |
| Contact Type | Coax and Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.