TE Connectivity 5-212498-4 technical specifications.
| Contact Type | Coax and Signal |
| Depth | 16.76mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Length | 53.42mm |
| Mount | Free Hanging, Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212498-4 to view detailed technical specifications.
No datasheet is available for this part.