
9-position, 2-row D-subminiature receptacle connector with straight, free-hanging or panel mount orientation. Features tin-plated signal and coax/power contacts, a 1A current rating, and a 500V voltage rating. Operating temperature range from -55°C to 125°C. Steel shell with zinc plating and a blue glass dielectric. Crimp termination supports wire gauges from 8AWG to 18AWG.
TE Connectivity 5-212502-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 1A |
| Depth | 16.68mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-212502-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
